ESKA 36TXE21-611910 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 120 °C Closing temperature 90 °C 1 pc(s)
The temparture switch from Therm -o-disc offer high relability in the Compact, varied and econmical design.
- Warranty: 24 months
- Manufacturer: ESKA
The temparture switch from Therm -o-disc offer high relability in the Compact, varied and econmical design.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Opening temp. ± 5°C | 120 °C |
---|---|
Closing temp. °C | 90 °C |
Switching voltage | 250 V |
Switching current (max.) | 10 A |
Connection | Type C CEE 7/16 plug 6.3 mm |
(Ø) | 17.6 mm |
Height | 11.9 mm |
Electrical lifespan | (~ 100000 cycles) at 10A |
Content | 1 pc(s) |
Dim | (Ø x H) 17.6 mm x 11.9 mm |
Type | 36TXE21-611910 |
---|---|
Switching current | Max 16 A |
Type | 36TXE21-611910 |
Connection | Vertical |
Product type | Bi-metallic switch |
ESKA 36TXE21-611910 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 120 °C Closing temperature 90 °C 1 pc(s)
The temparture switch from Therm -o-disc offer high relability in the Compact, varied and econmical design.
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Approvals VDE, UL, CSAFrequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Switches