ESKA 431016 SMD fuse SMD 1206 800 mA 125 V Quick response -F- 1 pc(s) Tape cut
Very good for a fully automatic surface assembly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Very good for a fully automatic surface assembly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
- Breaking capacity: 50 A
Packaging type | Tape cut |
---|---|
Nominal voltage | 125 V |
Nominal current - rounded value | 800 mA |
Nominal current | 800 mA |
Release characteristics | Quick response -F- |
Type | SMD |
Type | 1206 |
Material | Ceramic |
Content | 1 pc(s) |
Type | 431016 |
Product type | SMD fuse |
---|
Documents & Downloads
SMD fuse
Very good for a fully automatic surface assembly.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses