ESKA 431021 SMD fuse SMD 1206 2.5 A 63 V Quick response -F- 1 pc(s) Tape cut

  • Item no.: 418982
  • Manufacturer no.: 431021
  • EAN: 2050001693488

Very good for a fully automatic surface assembly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 418982
  • Manufacturer no.: 431021
  • EAN: 2050001693488

Very good for a fully automatic surface assembly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 50 A
Packaging type Tape cut
Nominal voltage 63 V
Nominal current - rounded value 2.5 A
Nominal current 2.5 A
Release characteristics Quick response -F-
Type SMD
Type 1206
Material Ceramic
Content 1 pc(s)
Type 431021
Product type SMD fuse

Technical data

  • Breaking capacity: 50 A
Packaging type Tape cut
Nominal voltage 63 V
Nominal current - rounded value 2.5 A
Nominal current 2.5 A
Release characteristics Quick response -F-
Type SMD
Type 1206
Material Ceramic
Content 1 pc(s)
Type 431021

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses