ESKA 431026 SMD fuse SMD 1206 8 A 63 V Quick response -F- 1 pc(s)

  • Item no.: 418991
  • Manufacturer no.: 431026
  • EAN: 2050001693570

Very good for a fully automatic surface assembly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 418991
  • Manufacturer no.: 431026
  • EAN: 2050001693570

Very good for a fully automatic surface assembly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 50 A
Nominal voltage 63 V
Nominal current - rounded value 8 A
Nominal current 8 A
Release characteristics Quick response -F-
Type SMD
Type 1206
Material Ceramic
Content 1 pc(s)
Type 431026
Product type SMD fuse

Technical data

  • Breaking capacity: 50 A
Nominal voltage 63 V
Nominal current - rounded value 8 A
Nominal current 8 A
Release characteristics Quick response -F-
Type SMD
Type 1206
Material Ceramic
Content 1 pc(s)
Type 431026
Product type SMD fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses