
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
300 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41660 · EN 60127-2
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
522020
Documents & Downloads
Datasheet
Datasheet 1302694 ESKA 522020 522020 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Time delay -T- Content 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1302694 ESKA 522020 522020 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Time delay -T- Content 1000 pc(s)

