ESKA 522420 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Super time delay -TT- Content 500 pc(s)

Nominal voltage 250 V
Nominal current 2 A
Switch-off capacity 0
Release characteristics Super time delay -TT-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Industrial packaging Yes
Type 522420
Product type Micro fuse

Technical data

Nominal voltage 250 V
Nominal current 2 A
Switch-off capacity 0
Release characteristics Super time delay -TT-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Industrial packaging Yes
Type 522420

Frequently bought together

Similar products

See and discover other items from category Micro Fuses