
ESKA 522422 522422 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Super time delay -TT- Content 500 pc(s)
EAN:
Part number:
Item no:
Total (€ 0.81 / piece)
€ 402.52
plus VAT.
14-day return policy included
Highlights & Details
Fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
3.15 A
- Nominal current - rounded value
3.15 A
- Switch-off capacity
0
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
522422
Documents & Downloads
Datasheet
Datasheet 1302719 ESKA 522422 522422 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Super time delay -TT- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302719 ESKA 522422 522422 Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Super time delay -TT- Content 500 pc(s)


