
Total (€ 126.04 / piece)
€ 142.86
-12 %
€ 126.04
plus VAT.
Highlights & Details
Fuse 5 x 25 mm Medium
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
525207
Documents & Downloads
Datasheet
Datasheet 1302755 ESKA 525207 525207 Micro fuse (Ø x L) 5 mm x 25 mm 0.1 A 250 V Medium time-lag -mT- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302755 ESKA 525207 525207 Micro fuse (Ø x L) 5 mm x 25 mm 0.1 A 250 V Medium time-lag -mT- Content 200 pc(s)

