
Total (€ 0.50 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 25 mm, flink
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.125 A
- Nominal current - rounded value
125 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
525608
Documents & Downloads
Datasheet
Datasheet 1302731 ESKA 525608 525608 Micro fuse (Ø x L) 5 mm x 25 mm 0.125 A 250 V Quick response -F- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302731 ESKA 525608 525608 Micro fuse (Ø x L) 5 mm x 25 mm 0.125 A 250 V Quick response -F- Content 200 pc(s)

