
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 142.86
5
3% = € 4.29
€ 138.57
10
5% = € 7.15
€ 135.71
50
10% = € 14.29
€ 128.57
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 142.86 / piece)
€ 142.86
plus VAT.
Highlights & Details
Micro fuse 5 x 25 mm, flink
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.16 A
- Nominal current - rounded value
160 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
525609
Documents & Downloads
Datasheet
Datasheet 1302732 ESKA 525609 525609 Micro fuse (Ø x L) 5 mm x 25 mm 0.16 A 250 V Quick response -F- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302732 ESKA 525609 525609 Micro fuse (Ø x L) 5 mm x 25 mm 0.16 A 250 V Quick response -F- Content 500 pc(s)

