Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 22.68
3
4% = € 0.98
€ 21.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.27 / piece)
€ 22.68
plus VAT.
14-day return policy included
Highlights & Details
ESKA 528.14 52814 Micro fuse (Ø x L) 5 mm x 25 mm 0.5 A 250 V Medium time-lag -mT- Content 10 pc(s)
- with nucleus warning device(Indicator)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-2 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Features
incl. indicator
- Type
52814
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528237 ESKA 528.14 52814 Micro fuse (Ø x L) 5 mm x 25 mm 0.5 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 528237 ESKA 528.14 52814 Micro fuse (Ø x L) 5 mm x 25 mm 0.5 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces