
ESKA 530213 530213 Micro fuse (Ø x L) 5 mm x 30 mm 0.4 A 500 V Medium time-lag -mT- Content 500 pc(s)
EAN:
Part number:
Item no:
Total (€ 0.40 / piece)
€ 201.67
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.4 A
- Nominal current - rounded value
400 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
530213
Documents & Downloads
Datasheet
Datasheet 1302812 ESKA 530213 530213 Micro fuse (Ø x L) 5 mm x 30 mm 0.4 A 500 V Medium time-lag -mT- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302812 ESKA 530213 530213 Micro fuse (Ø x L) 5 mm x 30 mm 0.4 A 500 V Medium time-lag -mT- Content 500 pc(s)

