
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 214.29
5
3% = € 6.43
€ 207.86
10
5% = € 10.72
€ 203.57
50
10% = € 21.43
€ 192.86
100
20% = € 42.86
€ 171.43
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
530216
Documents & Downloads
Datasheet
Datasheet 1302815 ESKA 530216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302815 ESKA 530216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 500 pc(s)

