
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 163.87
5
3% = € 4.92
€ 158.95
10
5% = € 8.20
€ 155.67
50
10% = € 16.39
€ 147.48
100
20% = € 32.78
€ 131.09
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 163.87 / piece)
€ 163.87
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
530225
Documents & Downloads
Datasheet
Datasheet 1302824 ESKA 530225 530225 Micro fuse (Ø x L) 5 mm x 30 mm 6.3 A 500 V Medium time-lag -mT- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302824 ESKA 530225 530225 Micro fuse (Ø x L) 5 mm x 30 mm 6.3 A 500 V Medium time-lag -mT- Content 500 pc(s)

