
Total (€ 0.34 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm, quick
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.16 A
- Nominal current - rounded value
160 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
530609
Documents & Downloads
Datasheet
Datasheet 1302827 ESKA 530609 530609 Micro fuse (Ø x L) 5 mm x 30 mm 0.16 A 500 V Quick response -F- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302827 ESKA 530609 530609 Micro fuse (Ø x L) 5 mm x 30 mm 0.16 A 500 V Quick response -F- Content 500 pc(s)

