Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.38
21
11% = € 0.04
€ 0.34
35
13% = € 0.05
€ 0.33
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 2.66
plus VAT.
Highlights & Details
ESKA 530.612 530612 Micro fuse (Ø x L) 5 mm x 30 mm 0.315 A 500 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.315 A
- Nominal current - rounded value
315 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
530612
- Type
Glass tube, transparent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532745 ESKA 530.612 530612 Micro fuse (Ø x L) 5 mm x 30 mm 0.315 A 500 V Quick response -F- Content 1 pc(s)
Information
Information 532745 ESKA 530.612 530612 Micro fuse (Ø x L) 5 mm x 30 mm 0.315 A 500 V Quick response -F- Content 1 pc(s)