
ESKA 632131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 500 pc(s)
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 289.92
5
3% = € 8.70
€ 281.22
10
5% = € 14.50
€ 275.42
50
10% = € 29.00
€ 260.92
100
20% = € 57.99
€ 231.93
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
14-day return policy included
Highlights & Details
Fuse 6.3 x 32 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Switch-off capacity
1500 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632131
Documents & Downloads
Datasheet
Datasheet 1302865 ESKA 632131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302865 ESKA 632131 632131 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V Very quick acting -FF- Content 500 pc(s)


