
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 117.65
5
3% = € 3.53
€ 114.12
10
5% = € 5.89
€ 111.76
50
10% = € 11.77
€ 105.88
100
20% = € 23.53
€ 94.12
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 117.65 / piece)
€ 117.65
plus VAT.
Highlights & Details
Fuse 6.3 x 32 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Switch-off capacity
1000 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632511
Documents & Downloads
Datasheet
Datasheet 1302871 ESKA 632511 632511 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 500 V Quick response -F- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302871 ESKA 632511 632511 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 500 V Quick response -F- Content 500 pc(s)

