
Total (€ 0.25 / piece)
€ 126.04
plus VAT.
14-day return policy included
Highlights & Details
Fuse 6.3 x 32 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Switch-off capacity
1000 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632521
Documents & Downloads
Datasheet
Datasheet 1302881 ESKA 632521 632521 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Quick response -F- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302881 ESKA 632521 632521 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Quick response -F- Content 500 pc(s)

