
Number (Package size 500 pc(s))
Total (€ 0.26 / piece)
€ 138.66
-6 %
€ 130.24
plus VAT.
14-day return policy included
Highlights & Details
Industrial packaging unit, fuse 6.3 x 32
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632721
Documents & Downloads
Datasheet
Datasheet 539766 ESKA 632721 632721 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Time delay -T- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 539766 ESKA 632721 632721 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Time delay -T- Content 500 pc(s)
Description
Hints
Supplied in poly bag.


