ESKA 770.121 Thermal fuse 121 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
For surface mounting and panel mounting on appliances. Fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long Application range: ovens, immersion heaters, gri…
- Warranty: 24 months
- Manufacturer: ESKA
For surface mounting and panel mounting on appliances. Fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long Application range: ovens, immersion heaters, gri…
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
- Basic body: 11.6 mm
Nominal voltage | 250 V AC |
---|---|
Nominal current | 10 A |
Nominal current - rounded value | 10 A |
Connection | Wire |
Contact type | 1 breaker |
Nominal response temperature | 121 °C |
Temperature limit | 160 °C |
Length | 64.5 mm |
(Ø) | 4 mm |
Wire type | short/long |
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 4 mm x 64.5 mm |
Type | 770.121 |
Nominal voltage (details) | 230 V AC |
Nominal current (details) | 10 A |
Type | 770,121 |
Contact type | NC contact |
Product type | Thermal fuse |
Documents & Downloads
ESKA 770.121 Thermal fuse 121 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
For surface mounting and panel mounting on appliances. Fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long Application range: ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cutoff unit must be replaced. Tested to VDE 0631 standard.
Highlights & Details
- Rigid wire connection, short/long
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Typical uses: ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. The whole thermal fuse unit must be replaced in order to restore the electricity supply. Tested to VDE 0631 standard.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Cutoffs