Highlights & Details
Picofuse
Technical specifications
- Product type
Pico fuse
- Nominal voltage
125 V
- Dim
(Ø x L) 2.4 mm x 7.2 mm
- Nominal current - rounded value
750 mA
- Nominal current
750 mA
- Breaking capacity
300 A bei 125 V/AC / 32 V DC
- Release characteristics
Quick response -F-
- Rated voltage
125 V/AC (32 V/DC)
- Type
Axial lead
- Type
circular
- Length
7.2 mm
- (Ø)
2.4 mm
- Pin size
Ø 0,6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
823616
- Nominal current (details)
750 mA
Documents & Downloads
Datasheet
Datasheet 529703 ESKA 823616 823616 Pico fuse Axial lead circular 750 mA 125 V Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529703 ESKA 823616 823616 Pico fuse Axial lead circular 750 mA 125 V Quick response -F- 1 pc(s)
Information
Information 529703 ESKA 823616 823616 Pico fuse Axial lead circular 750 mA 125 V Quick response -F- 1 pc(s)