ESKA 883014 Pico fuse Radial lead oblong 500 mA 250 V Time delay -T- 500 pc(s)
Platform stair-roll-out of a rectangular light steel pipe with round edges-rails and fittings galvanised. Levels and platform: - 3-sided platform railing with knee and foot strip - made of galvanized grating. Facilities: - 4 Brake / steering wheels a…
- Warranty: 24 months
- Manufacturer: ESKA
Platform stair-roll-out of a rectangular light steel pipe with round edges-rails and fittings galvanised. Levels and platform: - 3-sided platform railing with knee and foot strip - made of galvanized grating. Facilities: - 4 Brake / steering wheels a…
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
- Breaking capacity: 35 A
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 500 mA |
Nominal current | 500 mA |
Release characteristics | Time delay -T- |
Type | Radial lead |
Type | oblong |
Length | 8.35 mm |
Width | 4 mm |
Height | 7.7 mm |
CS | 5.08 mm |
Content | 500 pc(s) |
---|---|
Industrial packaging | Yes |
Dim | (L x W x H) 8.35 x 4 x 7.7 mm |
Type | 883014 |
Product type | Pico fuse |
Documents & Downloads
Industrial packaging unit subminiature fuse
Platform stair-roll-out of a rectangular light steel pipe with round edges-rails and fittings galvanised. Levels and platform: - 3-sided platform railing with knee and foot strip - made of galvanized grating. Facilities: - 4 Brake / steering wheels allow easy moving in the unloaded condition - when load is non-back adjustable stand-replaceable and non-slip conductor shoes. From a platform height of 1 m double-sided handrails are required - please directly 2 handrails separately. Norm/Directive / Regulation: - Quality assurance according to EN 131-7-Corr. BGI 637.
This text is machine translated.
Highlights & Details
- Industrial packaging with 500 Pieces Pieces
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Supplied in poly bag.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses