Technical data
- Breaking capacity: 100 A
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 400 mA |
Nominal current | 400 mA |
Release characteristics | Time delay -T- |
Type | Radial lead |
Type | oblong |
Length | 8.35 mm |
Width | 4 mm |
Height | 7.7 mm |
CS | 5.08 mm |
Content | 1000 pc(s) |
---|---|
Industrial packaging | Yes |
Dim | (L x W x H) 8.35 x 4 x 7.7 mm |
Type | 883113G |
Product type | Pico fuse |
Documents & Downloads
Industrial packaging unit subminiature fuse
Highlights & Details
- Industrial packaging with 1 ST pieces
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Supplied in poly bag.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses