ESKA 883117G Pico fuse Radial lead oblong 1 A 250 V Time delay -T- 1000 pc(s)

  • Item no.: 531787
  • Manufacturer no.: 883117G

Kleine zekering Traag Vierkant 1A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 531787
  • Manufacturer no.: 883117G

Kleine zekering Traag Vierkant 1A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 1 A
Nominal current 1 A
Release characteristics Time delay -T-
Type Radial lead
Type oblong
Length 8.35 mm
Width 4 mm
Height 7.7 mm
CS 5.08 mm
Content 1000 pc(s)
Industrial packaging Yes
Dim (L x W x H) 8.35 x 4 x 7.7 mm
Type 883117G
Product type Pico fuse

Technical data

  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 1 A
Nominal current 1 A
Release characteristics Time delay -T-
Type Radial lead
Type oblong
Length 8.35 mm
Width 4 mm
Height 7.7 mm
CS 5.08 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses