ESKA 883.219G Pico fuse Radial lead 1.6 A 250 V Time delay -T- 1 pc(s)

  • Item no.: 1611809
  • Manufacturer no.: 883.219G
  • EAN: 2050005032962

ESKA 883.219G Pico fuse 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1611809
  • Manufacturer no.: 883.219G
  • EAN: 2050005032962

ESKA 883.219G Pico fuse 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V
Nominal current - rounded value 1.6 A
Nominal current 1.6 A
Release characteristics Time delay -T-
Type Radial lead
Material Plastic , Copper
Length 19.7 mm
Width 8.5 mm
Height 4 mm
Pin size 19,2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Type 883.219G
Product type Pico fuse

Technical data

Nominal voltage 250 V
Nominal current - rounded value 1.6 A
Nominal current 1.6 A
Release characteristics Time delay -T-
Type Radial lead
Material Plastic , Copper
Length 19.7 mm
Width 8.5 mm
Height 4 mm
Pin size 19,2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses