
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
5
4% = € 0.02
€ 0.55
10
4% = € 0.02
€ 0.55
50
11% = € 0.06
€ 0.51
100
21% = € 0.12
€ 0.45
Volume discounts vary depending on the seller
You save € 0.10
Total (€ 0.55 / piece)
€ 0.73
-25 %
€ 2.75
plus VAT.
Highlights & Details
ESKA 887.009 887.009 Pico fuse Radial lead circular 0.16 A 250 V Time delay -T- 1 pc(s)
Technical specifications
- Nominal voltage
250 V
- Nominal current - rounded value
160 mA
- Nominal current
0.16 A
- Release characteristics
Time delay -T-
- Type
Radial lead
- Type
circular
- Material
Thermoplastic
- Height
7.6 mm
- (Ø)
8.4 mm
- CS
5.08 mm
- Pin size
(Ø x L) 0,6 x 4,3 mm
- Content
1 pc(s)
- Dim
(Ø x H) 8.4 mm x 7.6 mm
- Type
887.009
- Material (details)
Terminal pins: tin-plated - casing: black thermoplastic
- Nominal current (details)
0.160 A
- RoHS-compliant
Yes
- Product type
Pico fuse
Documents & Downloads
Datasheet
Datasheet 536865 ESKA 887.009 887.009 Pico fuse Radial lead circular 0.16 A 250 V Time delay -T- 1 pc(s)
Information
Information 536865 ESKA 887.009 887.009 Pico fuse Radial lead circular 0.16 A 250 V Time delay -T- 1 pc(s)
Description
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.





