
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.31
5
3% = € 0.01
€ 0.30
10
6% = € 0.02
€ 0.29
50
10% = € 0.03
€ 0.28
100
19% = € 0.06
€ 0.25
Volume discounts vary depending on the seller
You save € 0.20
Total (€ 0.29 / piece)
€ 0.41
-29 %
€ 2.90
plus VAT.
14-day return policy included
Highlights & Details
ESKA 887.020 887.020 Pico fuse Radial lead circular 2 A 250 V Time delay -T- 1 pc(s)
Technical specifications
- Product type
Pico fuse
- Nominal voltage
250 V
- Dim
(Ø x H) 8.4 mm x 7.6 mm
- Nominal current - rounded value
2 A
- Nominal current
2 A
- Release characteristics
Time delay -T-
- Type
Radial lead
- Type
circular
- Material
Thermoplastic
- Height
7.6 mm
- (Ø)
8.4 mm
- CS
5.08 mm
- Pin size
(Ø x L) 0.6 x 4.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
887.020
- Material (details)
Terminal pins: tin-plated - casing: black thermoplastic
- Nominal current (details)
2 A
Documents & Downloads
Datasheet
Datasheet 536970 ESKA 887.020 887.020 Pico fuse Radial lead circular 2 A 250 V Time delay -T- 1 pc(s)
Information
Information 536970 ESKA 887.020 887.020 Pico fuse Radial lead circular 2 A 250 V Time delay -T- 1 pc(s)
Description
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.





