ESKA 887125 Pico fuse Radial lead circular 6.3 A 250 V Time delay -T- 500 pc(s)

  • Item no.: 537834
  • Manufacturer no.: 887125-500

Kleine zekering Traag Rond 6,3A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 537834
  • Manufacturer no.: 887125-500

Kleine zekering Traag Rond 6,3A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 6.3 A
Nominal current 6.3 A
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 500 pc(s)
Industrial packaging Yes
Dim (Ø x H) 8.35 mm x 7.7 mm
Type 887125
Product type Pico fuse

Technical data

  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 6.3 A
Nominal current 6.3 A
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses