ESKA 920000 Fuse holder Suitable for UMF 35 A 250 V AC 500 pc(s)

  • Item no.: 534559
  • Manufacturer no.: 920000
  • EAN: 2050001502148

FUSEHOLDER FOR UMF

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 534559
  • Manufacturer no.: 920000
  • EAN: 2050001502148

FUSEHOLDER FOR UMF

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 35 A
Connection Print
Mounting type Structure
Suitable for UMF
Number of fuses 1
Length 10.2 mm
Width 2.5 mm
Height 3.3 mm
CS 7.62 mm
Content 500 pc(s)
Industrial packaging Yes
Type 920000
Product type Fuse holder

Technical data

Nominal voltage 250 V AC
Nominal current 35 A
Connection Print
Mounting type Structure
Suitable for UMF
Number of fuses 1
Length 10.2 mm
Width 2.5 mm
Height 3.3 mm
CS 7.62 mm

Frequently bought together

Similar products

See and discover other items from category Fuse Holders