ESKA BBS 20A Micro fuse (Ø x L) 10.3 mm x 35 mm 20 A 600 V Very quick acting -FF- Content 100 pc(s)

  • Item no.: 533803
  • Manufacturer no.: BBS 20A
  • EAN: 2050001501936

FUSE BBS 20A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 533803
  • Manufacturer no.: BBS 20A
  • EAN: 2050001501936

FUSE BBS 20A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 600 V
Nominal current 20 A
Breaking capacity 600 V (0.2 - 4 A), 200 V (6 - 10 A), 48 V (15 - 30 A)
Reverse switching current 10000 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 35 mm
(Ø) 10.3 mm
Content 100 pc(s)
Industrial packaging Yes
Type BBS 20A
Product type Micro fuse

Technical data

Nominal voltage 600 V
Nominal current 20 A
Breaking capacity 600 V (0.2 - 4 A), 200 V (6 - 10 A), 48 V (15 - 30 A)
Reverse switching current 10000 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 35 mm
(Ø) 10.3 mm
Content 100 pc(s)
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Micro Fuses