ESKA FRX020-60F PTC fuse Current I(H) 0.2 A 60 V (L x W x H) 5.9 x 3.1 x 18.8 mm 1 pc(s)

  • Item no.: 524773
  • Manufacturer no.: FRX020-60F
  • EAN: 2050000376047

PTC fuses respond to overcurrents in circuits,interrupt the flow of current and are reactivated when theirsurroundings return to normal; thesefuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles,…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 524773
  • Manufacturer no.: FRX020-60F
  • EAN: 2050000376047

PTC fuses respond to overcurrents in circuits,interrupt the flow of current and are reactivated when theirsurroundings return to normal; thesefuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles,…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • ESKA number: LP60-020F
Nominal voltage 60 V
I(H) 0.2 A
I(T) 0.4 A
Max. Ohm 2.84 Ω
Length 5.9 mm
Width 3.1 mm
Height 18.8 mm
CS 5.1 mm
Content 1 pc(s)
Type FRX020-60F
Product type PTC fuse

Technical data

  • ESKA number: LP60-020F
Nominal voltage 60 V
I(H) 0.2 A
I(T) 0.4 A
Max. Ohm 2.84 Ω
Length 5.9 mm
Width 3.1 mm
Height 18.8 mm
CS 5.1 mm
Content 1 pc(s)
Type FRX020-60F

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses