Number
Highlights & Details
ESKA FSR120F FSR120F PTC fuse Current I(H) 1.2 A 15 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP120F
- Product type
PTC fuse
- Nominal voltage
15 V
- I(H)
1.2 A
- I(T)
2.7 A
- Max. Ohm
0.16 Ω
- Length
20.0 mm
- Width
0.8 mm
- Height
5.2 mm
- CS
0.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 20.0 x 0.8 x 5.2 mm
- RoHS-compliant
Yes
- Type
FSR120F
Documents & Downloads
Datasheet
Datasheet 525060 ESKA FSR120F FSR120F PTC fuse Current I(H) 1.2 A 15 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525060 ESKA FSR120F FSR120F PTC fuse Current I(H) 1.2 A 15 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Information
Information 525060 ESKA FSR120F FSR120F PTC fuse Current I(H) 1.2 A 15 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.