Highlights & Details
ESKA FSR350F FSR350F PTC fuse Current I(H) 3.5 A 24 V (L x W x H) 27.0 x 0.8 x 13.3 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP350F
- Product type
PTC fuse
- Nominal voltage
24 V
- I(H)
3.5 A
- I(T)
6.3 A
- Max. Ohm
0.031 Ω
- Length
27.0 mm
- Width
0.8 mm
- Height
13.3 mm
- CS
0.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 27.0 x 0.8 x 13.3 mm
- RoHS-compliant
Yes
- Type
FSR350F
Documents & Downloads
Datasheet
Datasheet 524775 ESKA FSR350F FSR350F PTC fuse Current I(H) 3.5 A 24 V (L x W x H) 27.0 x 0.8 x 13.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524775 ESKA FSR350F FSR350F PTC fuse Current I(H) 3.5 A 24 V (L x W x H) 27.0 x 0.8 x 13.3 mm 1 pc(s)
Information
Information 524775 ESKA FSR350F FSR350F PTC fuse Current I(H) 3.5 A 24 V (L x W x H) 27.0 x 0.8 x 13.3 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.