ESKA GBB 25A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 25 A Very quick acting -FF- Content 100 pc(s)

Nominal current 25 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 31.8 mm
(Ø) 6.4 mm
Content 100 pc(s)
Industrial packaging Yes
Type GBB 25A
Product type Micro fuse

Technical data

Nominal current 25 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 31.8 mm
(Ø) 6.4 mm
Content 100 pc(s)
Industrial packaging Yes
Type GBB 25A
Product type Micro fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses