ESKA GBB 4A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 4 A Very quick acting -FF- Content 100 pc(s)

Nominal current 4 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 31.8 mm
(Ø) 6.4 mm
Content 100 pc(s)
Industrial packaging Yes
Dim (Ø x L) 6.4 mm x 31.8 mm
Type GBB 4A
Product type Micro fuse

Technical data

Nominal current 4 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 31.8 mm
(Ø) 6.4 mm
Content 100 pc(s)
Industrial packaging Yes
Dim (Ø x L) 6.4 mm x 31.8 mm
Type GBB 4A
Product type Micro fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses