ESKA NH 0 750V DC 125A NH fuse Fuse size = 0 125 A 750 V DC

  • Item no.: 520031
  • Manufacturer no.: NH 0 750V DC 125A
  • EAN: 4016138597653

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 0, 750 V DC, 125A, size 0, 20 kA DC switching capacity, according to IEC 60269-2, 60269-…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520031
  • Manufacturer no.: NH 0 750V DC 125A
  • EAN: 4016138597653

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 0, 750 V DC, 125A, size 0, 20 kA DC switching capacity, according to IEC 60269-2, 60269-…

  • Warranty: 24 months
  • Manufacturer: ESKA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Fuses