ESKA NH 1 DC 1100V 125A Trip K. NH fuse Fuse size = 1 125 A 1100 V DC

  • Item no.: 520090
  • Manufacturer no.: NH 1 DC 1100V 125A Trip K.
  • EAN: 4016138596670

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1 125A, 1100V DC, size 1, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520090
  • Manufacturer no.: NH 1 DC 1100V 125A Trip K.
  • EAN: 4016138596670

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1 125A, 1100V DC, size 1, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4…

  • Warranty: 24 months
  • Manufacturer: ESKA

Frequently bought together

Similar products

See and discover other items from category Fuses