ESKA NH 1C 1000V DC 125A NH fuse Fuse size = 1C 125 A 1000 V DC

  • Item no.: 520069
  • Manufacturer no.: NH 1C 1000V DC 125A
  • EAN: 4016138596540

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 1000 V DC, 125A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 602…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520069
  • Manufacturer no.: NH 1C 1000V DC 125A
  • EAN: 4016138596540

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 1000 V DC, 125A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 602…

  • Warranty: 24 months
  • Manufacturer: ESKA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Fuses