ESKA NH 1C 1100V DC 63A NH fuse Fuse size = 1C 63 A 1100 V DC 1 pc(s)

  • Item no.: 520073
  • Manufacturer no.: NH 1C 1100V DC 63A
  • EAN: 4016138596564

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C63A, size 1C, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4.This text…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520073
  • Manufacturer no.: NH 1C 1100V DC 63A
  • EAN: 4016138596564

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C63A, size 1C, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4.This text…

  • Warranty: 24 months
  • Manufacturer: ESKA

Similar products