ESKA NH 1C 1100V DC 80A NH fuse Fuse size = 1C 80 A 1100 V DC

  • Item no.: 520074
  • Manufacturer no.: NH 1C 1100V DC 80A
  • EAN: 4016138596571

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C 80 A, size 1C, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4.This te…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520074
  • Manufacturer no.: NH 1C 1100V DC 80A
  • EAN: 4016138596571

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C 80 A, size 1C, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4.This te…

  • Warranty: 24 months
  • Manufacturer: ESKA

Frequently bought together

Similar products

See and discover other items from category Fuses