ESKA NH 1C 750V DC 100A NH fuse Fuse size = 1C 100 A 750 V DC

  • Item no.: 520043
  • Manufacturer no.: NH 1C 750V DC 100A
  • EAN: 4016138597721

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 750 V DC, 100A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 6026…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520043
  • Manufacturer no.: NH 1C 750V DC 100A
  • EAN: 4016138597721

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 750 V DC, 100A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 6026…

  • Warranty: 24 months
  • Manufacturer: ESKA

Frequently bought together

Similar products

See and discover other items from category Fuses