ESKA NH 1C 750V DC 160A NH fuse Fuse size = 1C 160 A 750 V DC

  • Item no.: 520045
  • Manufacturer no.: NH 1C 750V DC 160A
  • EAN: 4016138597745

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 750 V DC, 160A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 6026…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520045
  • Manufacturer no.: NH 1C 750V DC 160A
  • EAN: 4016138597745

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 1C, 750 V DC, 160A, size 1C, 20 kA DC switching capacity, according to IEC 60269-2, 6026…

  • Warranty: 24 months
  • Manufacturer: ESKA

Frequently bought together

Similar products

See and discover other items from category Fuses