
Highlights & Details
NH fuse type 1C 750 V/DC 63 A
- Suitable for photovoltaic systems
- This text is machine translated.
Technical specifications
- Product type
NH fuse
- Fuse size
1C
- Dim
(W x H x D) 30 x 135 x 65 mm
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Duty class
gPV
- Size
1C
- Nominal voltage
750 V DC
- Width
30 mm
- Height
135 mm
- Depth
65 mm
- Blade length
135 mm
Documents & Downloads
Datasheet
Datasheet 520041 ESKA NH 1C 750V DC 63A NH fuse Fuse size = 1C 63 A 750 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520041 ESKA NH 1C 750V DC 63A NH fuse Fuse size = 1C 63 A 750 V DC 1 pc(s)
Information
Information 520041 ESKA NH 1C 750V DC 63A NH fuse Fuse size = 1C 63 A 750 V DC 1 pc(s)
Conformity certificate
Conformity certificate 520041 ESKA NH 1C 750V DC 63A NH fuse Fuse size = 1C 63 A 750 V DC 1 pc(s)
Description
This text is machine translated.





