ESKA NH 3 DC 1100V 315A Schraubkontakt NH fuse Fuse size = 3 315 A 1100 V DC

  • Item no.: 520111
  • Manufacturer no.: NH 3 DC 1100V 315A Schraubkontakt
  • EAN: 4016138596793

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 3 250 A, 1100 V DC, size 3, 10 kA DC switching capacity, according to IEC 60269-2, 60269…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520111
  • Manufacturer no.: NH 3 DC 1100V 315A Schraubkontakt
  • EAN: 4016138596793

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH fuse, type 3 250 A, 1100 V DC, size 3, 10 kA DC switching capacity, according to IEC 60269-2, 60269…

  • Warranty: 24 months
  • Manufacturer: ESKA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Fuses