
Highlights & Details
ESKA 220024 SMD SSQ F 1 A SMD fuse SMD 2410 1 A 125 V Quick response -F- 1 pc(s)
Our service for you
Technical specifications
- Product type
SMD fuse
- Nominal voltage
125 V
- Nominal current - rounded value
1 A
- Nominal current
1 A
- Release characteristics
Quick response -F-
- Type
SMD
- Type
2410
- Material
Ceramic
Brass
- Resistance
0.11 Ω
- Cold resistance
0.110 Ω
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SMD SSQ F 1 A
- Material (details)
Ceramic body / palladium-brass cap
- Nominal current (details)
1 A
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 529730 ESKA 220024 SMD SSQ F 1 A SMD fuse SMD 2410 1 A 125 V Quick response -F- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529730 ESKA 220024 SMD SSQ F 1 A SMD fuse SMD 2410 1 A 125 V Quick response -F- 1 pc(s)
Information
Information 529730 ESKA 220024 SMD SSQ F 1 A SMD fuse SMD 2410 1 A 125 V Quick response -F- 1 pc(s)





