
Highlights & Details
ESKA 222030 SMD SST T 2 A SMD fuse SMD 2410 2 A 125 V Time delay -T- 1 pc(s)
Technical specifications
- Nominal voltage
125 V
- Nominal current - rounded value
2 A
- Nominal current
2 A
- Release characteristics
Time delay -T-
- Type
SMD
- Type
2410
- Material
Ceramic
Brass
- Resistance
0.06 Ω
- Cold resistance
0.060 Ω
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- Dim
- Type
SMD SST T 2 A
- Material (details)
Ceramic body / palladium-brass cap
- Nominal current (details)
2 A
- Temperature range
-55 - +125 °C
- RoHS-compliant
Yes
- Product type
SMD fuse
Documents & Downloads
Datasheet
Datasheet 529968 ESKA 222030 SMD SST T 2 A SMD fuse SMD 2410 2 A 125 V Time delay -T- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529968 ESKA 222030 SMD SST T 2 A SMD fuse SMD 2410 2 A 125 V Time delay -T- 1 pc(s)
Information
Information 529968 ESKA 222030 SMD SST T 2 A SMD fuse SMD 2410 2 A 125 V Time delay -T- 1 pc(s)





