ESKA SMD SST T 4 A SMD fuse SMD 2410 4 A 125 V Time delay -T- 1 pc(s)

  • Item no.: 529681
  • Manufacturer no.: 222038
  • EAN: 2050000170409

SMD SST T 4 A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 529681
  • Manufacturer no.: 222038
  • EAN: 2050000170409

SMD SST T 4 A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 125 V
Nominal current - rounded value 4 A
Nominal current 4 A
Release characteristics Time delay -T-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.023 Ω
Cold resistance 0.023 Ω
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type SMD SST T 4 A
Material (details) Ceramic body / palladium-brass cap
Nominal current (details) 4 A
Temperature range -55 - +125 °C
Product type SMD fuse

Technical data

Nominal voltage 125 V
Nominal current - rounded value 4 A
Nominal current 4 A
Release characteristics Time delay -T-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.023 Ω
Cold resistance 0.023 Ω
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses