
Highlights & Details
ESKA 222039 SMD SST T 5 A SMD fuse SMD 2410 5 A 125 V Time delay -T- 1 pc(s)
Technical specifications
- Product type
SMD fuse
- Nominal voltage
125 V
- Dim
- Nominal current - rounded value
5 A
- Nominal current
5 A
- Release characteristics
Time delay -T-
- Type
SMD
- Type
2410
- Material
Ceramic
Brass
- Resistance
0.017 Ω
- Cold resistance
0.017 Ω
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
SMD SST T 5 A
- Material (details)
Ceramic body / palladium-brass cap
- Nominal current (details)
5 A
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 529693 ESKA 222039 SMD SST T 5 A SMD fuse SMD 2410 5 A 125 V Time delay -T- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529693 ESKA 222039 SMD SST T 5 A SMD fuse SMD 2410 5 A 125 V Time delay -T- 1 pc(s)
Information
Information 529693 ESKA 222039 SMD SST T 5 A SMD fuse SMD 2410 5 A 125 V Time delay -T- 1 pc(s)





