ESKA U3-1/1200/H/K 630A NH fuse holder with blown fuse indicator 1-pin 630 A

  • Item no.: 520117
  • Manufacturer no.: U3-1/1200/H/K 630A
  • EAN: 4016138596854

Fuse holder for LV HRC fuses in the house connection box from single-family homes for the connection to power and all higher performance at low voltage can be used to this. NH fuse holder, type U3, 1000 V DC, frame sizes U3 (630A), withMechanical fus…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520117
  • Manufacturer no.: U3-1/1200/H/K 630A
  • EAN: 4016138596854

Fuse holder for LV HRC fuses in the house connection box from single-family homes for the connection to power and all higher performance at low voltage can be used to this. NH fuse holder, type U3, 1000 V DC, frame sizes U3 (630A), withMechanical fus…

  • Warranty: 24 months
  • Manufacturer: ESKA
Dim (W x H x D) 68 x 270 x 103 mm
Content 1 pc(s)
Nominal current 630 A
Nominal current - rounded value 630 A
Depth 103 mm
Height 270 mm
Width 68 mm
Compatible with (details) Sword length 270 mm
Model with blown fuse indicator
Number of pins 1
Type U 3-1/1200
Product type NH fuse holder

Technical data

Dim (W x H x D) 68 x 270 x 103 mm
Content 1 pc(s)
Nominal current 630 A
Nominal current - rounded value 630 A
Depth 103 mm
Height 270 mm
Width 68 mm
Compatible with (details) Sword length 270 mm
Model with blown fuse indicator
Number of pins 1

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Fuses